Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FFC / FPC Connector, Poles - 40, 50V, 500mA, Right AngleXF2M-4015-1A-R100
XF2M-4015-1A-R100 - FFC / FPC Connector, Poles - 40, 50V, 500mA, Right Angle, Omron Electronic Components
110-74-471
XF2M-4015-1A-R100
XF2M8021B

FFC / FPC Connector, Poles - 40, 50V, 500mA, Right Angle

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
40 
0.5 mm
SMD 
Liquid-Crystal Polymer (LCP) 
Copper Alloy 
Tin-Plated 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

High reliability rotary lock 

Dual contacts 

Halogen free 

For 0.3 mm thick FFC/FPC cable 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 30 x 10 x 2 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402