Price per piece

EUR  2,29

(exc. VAT)
1 +
EUR  2,29
50 +
EUR  2,08
100 +
EUR  2,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

40
0.5 mm
SMD
WR-FPC
Phosphor Bronze

Select attributes and click search to find other products that match your specification

UL 94 V-0
50 VAC/VDC
0.4 A
26.5 mm
Liquid-Crystal Polymer (LCP)
2.1
-25 ... +85 °C
| Print this page
Report an error

Product details

  • Family information

    • For surface mounting with 0.5 mm pitch
    • ZIF-type with slide lock for cable
    • Versions with bottom or top contact
    Series description
    • Top contact
  • Article information

    Previous Article Number: 128241
    Paper catalogue 2013/14 p. 686
  • Environmental information

    RoHS Conform
    SVHC Review Date 27.06.2018
  • Additional information

    Country of origin China (CN)
    Manufacturer Würth Elektronik
    Gross weight (incl. package) 10.0 Gram
    Dimensions (incl. package) 40 x 5 x 2 MM
    Customs number 8536693000
    UNSPSC (v5.03) 30211816
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device