Circular Connectors With Contacts

903 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Poles
Nominal current
Gender of contacts
Series
Gender of housing
Housing size
Cable entry max.
Protection rating
Termination type
Connection
Art.Nr.: 144-44-824
Man Pt. No.: HR10A-7R-4S(73)
1 +
 6,59
10 +
 6,26
50 +
 5,22
Hirose
4
2 A
Female
HR10A
-
-
-
-
Soldering Connection
-
Art.Nr.: 144-01-549
Man Pt. No.: ERA.0S.302.CLL
1 +
 10,87
10 +
 10,10
50 +
 9,57
Lemo
2
6 A
Female
S-Serie 0S
-
-
-
IP50
Soldering Connection
0.34 mm²
Art.Nr.: 110-34-315
Man Pt. No.: 1-1437719-5
1 +
 16,86
10 +
 12,67
50 +
 12,22
TE Connectivity
3
3 A
Male
TRIAD?
-
-
5 mm
IP65
Soldering Connection
0.25 mm²
Art.Nr.: 144-02-885
Man Pt. No.: T 3361 002
1 +
 7,56
10 +
 6,82
50 +
 6,16
Amphenol
5 - 240°
5 A
Female
C 091 A
-
-
8 mm
IP40
Soldering Connection
0.5 mm²
Art.Nr.: 142-50-011
Man Pt. No.: T 3377 600
1 +
 11,47
10 +
 10,44
50 +
 9,69
Amphenol
5 - 240°
5 A
Female
C 091 B
-
-
-
IP40
Soldering Connection
0.5 mm²
Art.Nr.: 144-42-009
Man Pt. No.: EGG.0B.303.CLL
1 +
 16,35
10 +
 14,64
50 +
 12,85
Lemo
3
6 A
Female
B-Serie 0B
-
-
-
IP50
Soldering Connection
0.34 mm²
Art.Nr.: 144-01-541
Man Pt. No.: PCA.0S.302.CLLCS2Z
1 +
 14,88
10 +
 13,69
50 +
 12,79
Lemo
2
6 A
Female
S-Serie 0S
-
-
4.4 mm
IP50
Soldering Connection
0.34 mm²
Art.Nr.: 144-01-542
Man Pt. No.: PCA.0S.304.CLLCS2Z
1 +
 17,74
10 +
 16,53
50 +
 15,67
Lemo
4
6 A
Female
S-Serie 0S
-
-
4.4 mm
IP50
Soldering Connection
0.34 mm²
Art.Nr.: 144-43-917
Man Pt. No.: 99 0405 10 03
1 +
 12,50
10 +
 11,97
50 +
 10,37
Binder
3
4 A
Male
712
-
-
5 mm
IP67
Soldering Connection
0.25 mm²
Art.Nr.: 144-02-926
Man Pt. No.: SV 40
1 +
 3,70
10 +
 3,52
50 +
 3,34
Lumberg Connect GmbH
4
5 A
Male
SV
-
-
6 mm
IP40
Soldering Connection
0.75 mm²

Products are being loaded..