Blade Receptacles, Uninsulated

38 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Length
Outer Diameter
Inner Diameter
IP Rating
Operating Temperature Max.
Operating Temperature Min.
Receptacle Material
Sealing Ring Material
Thread Length
Width
Art.Nr.: 148-20-799
Man Pt. No.: 1-160304-0
1 +
 0,106
500 +
 0,0977
1000 +
 0,071
TE Connectivity
20.2 mm
-
-
-
90 °C
-55 °C
Brass
-
-
6.35 mm
Art.Nr.: 148-20-801
Man Pt. No.: 41829-1
1 +
 0,1968
500 +
 0,185
1000 +
 0,1796
TE Connectivity
20.7 mm
-
-
-
125 °C
-55 °C
Tinned Brass
-
-
6.35 mm
Art.Nr.: 148-19-710
Man Pt. No.: LTO-01T-110N-8
1 +
 5,85
5 +
 5,48
10 +
 5,13
JST
-
-
-
-
-
-
-
-
-
2.8 mm
Art.Nr.: 148-19-728
Man Pt. No.: B 1504 FL-8
1 +
 7,35
5 +
 6,73
10 +
 6,14
JST
-
-
-
-
-
-
-
-
-
4.8 mm
Art.Nr.: 148-19-769
Man Pt. No.: B 2507 FLBF-8
1 +
 14,27
5 +
 13,22
10 +
 12,47
JST
-
-
-
-
-
-
-
-
-
6.3 mm
Art.Nr.: 148-19-744
Man Pt. No.: LTO-2.5T-250N
1 +
 10,19
5 +
 8,28
10 +
 7,43
JST
-
-
-
-
-
-
-
-
-
6.3 mm
Art.Nr.: 300-15-932
Man Pt. No.: 5-160433-6
1 +
 0,0598
100 +
 0,0528
500 +
 0,0514
TE Connectivity
15 mm
-
-
-
-
-
Brass
-
-
5.6 mm
Art.Nr.: 148-20-652
Man Pt. No.: 3800.60
1 +
 4,90
10 +
 4,54
50 +
 4,20
Vogt
15.5 mm
-
-
-
125 °C
-55 °C
Brass
-
-
4.8 mm
Art.Nr.: 148-20-796
Man Pt. No.: 5-160491-1
1 +
 0,1604
500 +
 0,1466
1000 +
 0,138
TE Connectivity
16 mm
-
-
-
125 °C
-55 °C
Brass
-
-
4.75 mm
Art.Nr.: 300-15-931
Man Pt. No.: 5-160432-4
1 +
 0,0777
100 +
 0,0689
500 +
 0,0633
TE Connectivity
19 mm
-
-
-
-
-
Brass
-
-
7.6 mm

Products are being loaded..