Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multicore Cable, CY Copper Shield, PVC, 5x 0.5mm², 50m, GreyV0305001GR000
V0305001GR000 - Multicore Cable, CY Copper Shield, PVC, 5x 0.5mm², 50m, Grey, Veriflex
301-05-203
V0305001GR000

No longer available. View product category

Multicore Cable, CY Copper Shield, PVC, 5x 0.5mm², 50m, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PVC 
Grey 
CY Copper Shield 
5 
PVC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Class 5 flexible plain copper conductor
  • Fixed temperature rating -40°C to +80°C
  • Used for instrumentation and control equipement, for tooling machinery production lines
  • Suitable in dry, moist and wet rooms, in flexible applications for free movement without tensile load

Legislation and compliance

REACH Regulation

Additional information

Country of origin Turkey (TR)
Manufacturer Veriflex
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 100 x 75 x 250 MM
Customs number 8544499500
UNSPSC (v5.03) 26121604