Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Control Transformer 230 VAC / 400 VAC 2x 24 VAC 100VA120103
120103 - Control Transformer 230 VAC / 400 VAC 2x 24 VAC 100VA, Nordic Power
156-25-386
120103

No longer available. View product category

Control Transformer 230 VAC / 400 VAC 2x 24 VAC 100VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
400 VAC 
2x 24 VAC 
100 VA
50 Hz
60 Hz
Series:1 Phase EI Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Safety and isolating transformers for use in control circuits and general applications
  • Dual standard primary winding 230/400 Vac with +15V tap
  • Low noise laminations
  • High efficiency, low regulation design

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Poland (PL)
Manufacturer Nordic Power
Gross weight (incl. package) 2558 Gram
Dimensions (incl. package) 160 x 120 x 110 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002