Skip to Header Skip to Main Content Skip to Footer
Serial converters provide a valuable role in many industrial settings. They work by enabling communication between different devices, particularly where different protocols or transmission standards are in use. This means that serial converters are a vital tool in keeping key operations and systems running smoothly.
Manufacturer
Product Status
Height Min 16 mm 19 mm 20 mm 21 mm 22 mm 79 mm 80 mm 91 mm 93 mm 99 mm 100 mm 102 mm 112 mm 118 mm 120 mm Max 16 mm 19 mm 20 mm 21 mm 22 mm 79 mm 80 mm 91 mm 93 mm 99 mm 100 mm 102 mm 112 mm 118 mm 120 mm
Width Min 6.2 mm 23 mm 25 mm 32 mm 34 mm 35 mm 41 mm 42 mm 44 mm 54 mm 55 mm 59 mm 60 mm 67 mm 70 mm 72 mm 75 mm Max 6.2 mm 23 mm 25 mm 32 mm 34 mm 35 mm 41 mm 42 mm 44 mm 54 mm 55 mm 59 mm 60 mm 67 mm 70 mm 72 mm 75 mm
Series Min 7000 A52 A53 Adam 4000 ADAM-4510 EX IC485 ICM4 K-Line PSI PSM-ME TCC-100 TCC-120 TCC-80 TCC-82 TCF-142 TCF-90 Max 7000 A52 A53 Adam 4000 ADAM-4510 EX IC485 ICM4 K-Line PSI PSM-ME TCC-100 TCC-120 TCC-80 TCC-82 TCF-142 TCF-90
Mounting Type
Operating Temperature Max. Min 45 °C 50 °C 55 °C 60 °C 65 °C 70 °C 75 °C 85 °C Max 45 °C 50 °C 55 °C 60 °C 65 °C 70 °C 75 °C 85 °C
Protection Rating Min IP20 IP30 Max IP20 IP30
Depth Min 22 mm 24 mm 30 mm 35 mm 44 mm 49 mm 54 mm 62 mm 65 mm 79 mm 80 mm 82 mm 90 mm 98 mm 102 mm 103 mm 105 mm 115 mm 117 mm 119 mm 131 mm Max 22 mm 24 mm 30 mm 35 mm 44 mm 49 mm 54 mm 62 mm 65 mm 79 mm 80 mm 82 mm 90 mm 98 mm 102 mm 103 mm 105 mm 115 mm 117 mm 119 mm 131 mm
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C -10 °C 0 °C Max -40 °C -30 °C -25 °C -20 °C -10 °C 0 °C
Connection Type B Min DB25 Female DB9 Female DB9 Male F-SMA RJ11 RJ45 RJ45 Socket SC ST Terminal Block Max DB25 Female DB9 Female DB9 Male F-SMA RJ11 RJ45 RJ45 Socket SC ST Terminal Block
Current Consumption Min 20 mA 22 mA 25 mA 30 mA 40 mA 50 mA 65 mA 75 mA 85 mA 100 mA 120 mA 140 mA 150 mA 170 mA 180 mA 285 mA 1 A Max 20 mA 22 mA 25 mA 30 mA 40 mA 50 mA 65 mA 75 mA 85 mA 100 mA 120 mA 140 mA 150 mA 170 mA 180 mA 285 mA 1 A
Appliance Type
Baud Rate Min 19.2 Kbps 38.4 Kbps 100 Kbps 115.2 Kbps 230.4 Kbps 500 Kbps 921.6 Kbps Max 19.2 Kbps 38.4 Kbps 100 Kbps 115.2 Kbps 230.4 Kbps 500 Kbps 921.6 Kbps
Connection Type A Min DB25 Female DB9 Female DB9 Male RJ45 RJ45 Socket Terminal Block Max DB25 Female DB9 Female DB9 Male RJ45 RJ45 Socket Terminal Block
Galvanic Isolation
Interface Type A
Interface Type B
Operating Voltage Max. - DC Min 5 V 9 V 12 V 15 V 24 V 30 V 32 V 48 V Max 5 V 9 V 12 V 15 V 24 V 30 V 32 V 48 V
Operating Voltage Min. - DC Min 3 V 5 V 9 V 10 V 12 V 18 V 19 V Max 3 V 5 V 9 V 10 V 12 V 18 V 19 V
Serial Ports Min 1 2 3 4 5 6 9 Max 1 2 3 4 5 6 9