1 min order
Cordless Screwdriver 1.5 Ah 4.5 Nm Hex 3.6 VIXO - BASIC
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Delivery Note
Charger (USB), 10 standard screwdriver bits
Family Information
- Improved ergonomic design - enables multiple grip positions
- New Power LED light concept - either as spotlight or scattered light
- With micro USB charger for fast charging
- No memory effect, no self-discharge: always ready for use thanks to lithium-ion technology
- Automatic spindle lock for manual tightening or loosening of screws
- Intuitive control concept
- Charge level indicator via LED
- Screw diameter up to 5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Bosch
Gross weight (incl. package) 885 Gram
Dimensions (incl. package) 236 x 162 x 62 MM
Customs number 8467292000
UNSPSC (v5.03) 27112703
EAN 3165140799959