EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

0462-209-16141 - Crimp Terminal, Socket, Nickel, ... 14AWG

  301-96-907
  0462-209-16141
 :DEUTSCH - TE Connectivity

Crimp Terminal, Socket, Nickel, ... 14AWG

 

0462-209-16141 - Crimp Terminal, Socket, Nickel, ... 14AWG

  301-96-907
  0462-209-16141
 :DEUTSCH - TE Connectivity

 
Nickel 
Socket 
DT 
Straight 
14 AWG

 

 

 

 
 
   

 

  Germany (DE)
  0.55 Gram
  21 x 2 x 2 MM
  8536901000
  27121707