Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp terminal socket, Red, 0.5 ... 1.5mm², Polyamide, 25.2mm, Pack of 100 piecesRND 465-00092
RND 465-00092 - Crimp terminal socket, Red, 0.5 ... 1.5mm², Polyamide, 25.2mm, Pack of 100 pieces, RND
300-66-633
RND 465-00092

No longer available. View alternative products

Crimp terminal socket, Red, 0.5 ... 1.5mm², Polyamide, 25.2mm, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.9 mm
0.5 mm²
600 V
Brass 
25.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Superior quality crimp terminal
  • Insulated
  • Double crimp with copper sleeve on barrel
  • For professional or industrial use

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 123 Gram
Dimensions (incl. package) 95 x 95 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432