Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay Fast 1NO 20A 24VDIA53S72420AF

DIA53S72420AF - Current Monitoring Relay Fast 1NO 20A 24V, Carlo Gavazzi

Distrelec Article Number: 137-54-717
Manufacturer Part Number: DIA53S72420AF
Current Monitoring Relay Fast 1NO 20A 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
2 A
20 A
100 mA
40 V
Standards Met:CECSAUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Monitoring relay for motor winding temperature
  • Measurement range for thermistor to EN 44081
  • Remote control and reset
  • User-definable switching point
  • Two-wire connection with transistor output for PNP or NPN actuation
  • For mounting on DIN rail
  • Separate voltage possible but not obligatory
  • single phase

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 92.8 Gram
Dimensions (incl. package) 100 x 75 x 25 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 8030956017373