Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay 230V 1CODIB01CB235A

DIB01CB235A - Current Monitoring Relay 230V 1CO, Carlo Gavazzi

Distrelec Article Number: 137-54-715
Manufacturer Part Number: DIB01CB235A
Current Monitoring Relay 230V 1CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
100 mA
5 A
100 mA
5 A
Standards Met:CECSAUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Monitoring relay programmable for AC/DC over-/undercurrent
  • Direct connection up to 10 A (DIB01C - 10A) or via current transformer (secondary current 1 A or 5 A)
  • LED display for operating voltage and alarm (relay)
  • True r.m.s. measurement
  • Switching point, hysteresis and alarm delay adjustable
  • Lock-up function possible
  • Range and time delay selectable via dip switches
  • Output programmable to activated or non-activated
  • For mounting on DIN rail
  • single phase

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 142 Gram
Dimensions (incl. package) 105 x 105 x 31 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 8030956000382