Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay 240V 1CO3UG4621-1AW30
3UG4621-1AW30 - Current Monitoring Relay 240V 1CO, Siemens
137-54-710
3UG4621-1AW30

Current Monitoring Relay 240V 1CO

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1CO 
3 mA
600 mA
3 A
1 A
Standards Met:CECCCC-TickEACUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Simultaneous monitoring for current exceeding and shortfall
  • Variably adjustable to exceed, shortfall or window monitoring
  • Adjustable delay times and hysteresis
  • With LCD display, parameterization via keys
  • Operation in working or resting current principle
  • Adjustable to manual or auto-reset
  • Wire break monitoring
  • Connectable error memory
  • Signal contact: 1 change-over
  • Screw connection terminology
  • DIN rail mounting
  • single phase

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSN6c49c47c-c4d2-40ab-b6bb-759de82e1206

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 149.5 Gram
Dimensions (incl. package) 106 x 99 x 30 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4011209642409