Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay 24V 1COK8AKAS124VACDC

K8AKAS124VACDC - Current Monitoring Relay 24V 1CO, Omron Industrial Automation

Distrelec Article Number: 302-22-427
Manufacturer Part Number: K8AKAS124VACDC
Current Monitoring Relay 24V 1CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
2 mA
200 A
2 mA
8 A
Standards Met:CECSACCCKCUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single-phase Current Relay for Industrial Facilities and Equipment
  • Monitor for overcurrents or undercurrents
  • Use commercially available CTs
  • Manual resetting and automatically resetting supported by one Relay
  • Startup lock and operating time can be set separately
  • Output relay can be switched between normally open and normally closed
  • Output status can be monitored using LED indicator
  • Inputs are isolated from the power supply
  • single phase

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 159 Gram
Dimensions (incl. package) 106 x 100 x 31 MM
Customs number 9031900000
UNSPSC (v5.03) 39121535
EAN 4548583402232