Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay 24V 1COK8DTAW1CD

K8DTAW1CD - Current Monitoring Relay 24V 1CO, Omron Industrial Automation

Distrelec Article Number: 300-84-505
Manufacturer Part Number: K8DTAW1CD

No longer available. View product category

Current Monitoring Relay 24V 1CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
2 mA
500 mA
5 A
5 A
Standards Met:CECCCKCUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Value Design 

  • Push-in Plus Terminal Blocks enable wiring by just inserting wires
  • Terminal holes facing forward make wiring easier
  • Unified slim design reduces dead space in control panels
  • Side-by-side mounting at an ambient temperature of 55°C for easier addition of devices
  • Monitor AC or DC currents with one Relay
  • Use with commercially available CTs (CT secondary side: 0 to 1 A or 0 to 5 A)
  • Models added with transistor outputs for superior contact reliability

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 9031900000
UNSPSC (v5.03) 39121535
EAN 4548583773639
E-number 3860908