Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Monitoring Relay 264V 2CO84871120

84871120 - Current Monitoring Relay 264V 2CO, Crouzet

Distrelec Article Number: 137-54-865
Manufacturer Part Number: 84871120
Current Monitoring Relay 264V 2CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
2 mA
500 mA
5 A
5 A
Standards Met:CECSAUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • True RMS measurement
  • MIC: control of AC currents, built-in current transformer, choice of output relay action
  • HIL and HIH: automatic recognition of AC/DC, choice between over and undercurrent, selectable memory function
  • single phase

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer Crouzet
Gross weight (incl. package) 133.55 Gram
Dimensions (incl. package) 100 x 70 x 40 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 3593150022451