Current Probe, 30 A, 3mCP030-3M
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Ideal for making accurate AC, DC and impulse current measurements
- Powered via LeCroy's ProBus connection technology allowing the Probe to automatically communicate with the Oscilloscope
- Allows current waveforms to be automatically displayed on screen in Amps, and calculated power traces scaled correctly in Watts
- Current Probes are often used in applications such as the design and test of switching power supplies, motor drives and uninterruptible power supplies
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Wide Range of Applications
High Sensitivity
Fully Integrated
Deskew Calibration Source
Interface: ProBus
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 1105 Gram
Dimensions (incl. package) 340 x 270 x 85 MM
Customs number 9030900000
UNSPSC (v5.03) 39121402