Price per piece

EUR  1,04

(exc. VAT)
1 +
EUR  1,04
5 +
EUR  1,01
25 +
EUR  0,90
100 +
EUR  0,81
250 +
EUR  0,76
1000 +
EUR  0,61
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

25 mOhm
3 W
±5 %

Select attributes and click search to find other products that match your specification

-40 ... +125 °C
Yes
±20 ppm/°C
25 mm
15 mm
| Print this page
Report an error

Product details

  • Family information

    • Compact, open shape (metal bar)
    • Low-ohmic resistance range 2.5-100 mOhm
    • Good convection cooling and heat dissipation
    • Suitable for temperature-stable power measurements
  • Article information

    Previous Article Number: 719514
    Paper catalogue 2013/14 p. 404
  • Environmental information

    RoHS 2002/95/EG Conform
    SVHC no
    SVHC Review Date 18.06.2012
  • Additional information

    Country of origin United States (US)
    Manufacturer IRC
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 20 x 15 x 5 MM
    Customs number 8533210000
    UNSPSC (v5.03) 32121607
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice