Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cutting Pliers, 138mm, Without Bevel, 1.3mmRND 550-00059
RND 550-00059 - Cutting Pliers, 138mm, Without Bevel, 1.3mm, RND
300-79-204
RND 550-00059

Cutting Pliers, 138mm, Without Bevel, 1.3mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
138 mm
Without Bevel 
1.3 mm
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High alloy carbon and chrome-vanadium steels - satisfies industry demands and standards
  • The micro-fine steel surface helps avoids chrome flaking and damages to circuits and components
  • Spot-welded and non-wearing for a smooth, consistent and controlled action with little maintenance
  • A smooth, controlled and maintenance-free joint action, a perfect edge alignment and long lasting
  • Premium technology for precision pliers and cutters

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer RND
Gross weight (incl. package) 72.3 Gram
Dimensions (incl. package) 142 x 85 x 16 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 653415238003