Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Cylinder, Double Acting, 10mm, Bore Size 20mm, G1/8"DSNU-20-10-P-A

DSNU-20-10-P-A - Cylinder, Double Acting, 10mm, Bore Size 20mm, G1/8"

301-68-618
DSNU-20-10-P-A
19207
Manufacturer:Festo

Cylinder, Double Acting, 10mm, Bore Size 20mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

DSNU-20-10-P-A - Cylinder, Double Acting, 10mm, Bore Size 20mm, G1/8"

301-68-618
DSNU-20-10-P-A
19207
Manufacturer:Festo

Product specifications
ISO Cylinder 
20 mm
Double Acting 
10 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Position sensing via proximity sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 183 Gram
Dimensions (incl. package) 141 x 35 x 35 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503
EAN 4052568003166