1 min order
Data Acquisition and Logging, Digital Multimeter System with 20 CH Multiplexer Card, TRMS AC + DC, 1uOhm ... 100MOhmDAQ6510/7700
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- Large, 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
- 2-year specified, full featured, traceable 6½-digit multimeter with 0.0025% DCV (1 V, 10 V ranges) basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232, and TSP-Link® Technology
- 12 different switch, RF, and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with the solid state relay module
- Front panel jacks for stand-alone DMM operation
- KickStart coding-free instrument control software with a data acquisition and logging application
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
with 20 CH Multiplexer Card
- Multiplex one of twenty 2-pole or one of ten 4-pole signals into DMM
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Keithley
Gross weight (incl. package) 8 Kilogram
Dimensions (incl. package) 510 x 340 x 375 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630