Business
Private
EURexc. VAT
Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB / GPIB, 100000 MeasurementsDAQ973MB

DAQ973MB - Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB / GPIB, 100000 Measurements, Keysight

304-07-740
DAQ973MB

New
Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB / GPIB, 100000 Measurements

Image is for illustrative purposes only. Please refer to product description.

DAQ973MB - Data Acquisition System with Three Multiplex Modules Bundle, 3 Channels, LAN / LXI / USB / GPIB, 100000 Measurements, Keysight

304-07-740
DAQ973MB

Product specifications
3 
-150 °C
1760 °C
100 mV ... 300 V 
1 uA ... 1 A 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much.

  • Three-slot mainframe with built-in 6½-digit DMM
  • Nine switch and control plug-in modules
  • Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
  • Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
  • Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
  • Graphical Web interface for point and click monitor and control
  • USB flash drive support to copy / log data in standalone applications

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 6000 Gram
Dimensions (incl. package) 500 x 300 x 400 MM
Customs number 9030840000
UNSPSC (v5.03) 41112202