Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 20 ... 30V 600W Euro Type C (CEE 7/16) PlugHP-600-24
HP-600-24 - DC / AC Inverter 20 ... 30V 600W Euro Type C (CEE 7/16) Plug, Nordic Power
110-48-497
HP-600-24

No longer available. View alternative products

DC / AC Inverter 20 ... 30V 600W Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
20 V
24 V
30 V
100 V
Series:HP Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Modified sine wave
  • For converting 12 or 24 V DC to 230 V AC
  • Auto Operation Fan
  • Output short circuit protection
  • Low Battery, Overheating and Overload alarm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Nordic Power
Gross weight (incl. package) 1270 Gram
Dimensions (incl. package) 230 x 170 x 80 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004