Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 43 ... 160V 24V 250mA 6WTMR 6-7215WIR
TMR 6-7215WIR - DC/DC Converter 43 ... 160V 24V 250mA 6W, Traco Power
301-21-175
TMR 6-7215WIR

DC/DC Converter 43 ... 160V 24V 250mA 6W

Image is for illustrative purposes only. Please refer to product description.

10 min order
10 order multiple
Product specifications
1 
24 V
250 mA
Fixed 
6 W
Series:TMR 6WIR

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 6 Watt SIP8 DC/DC converter for railway applications
  • Ultra wide 4:1 input
  • EN 50155 & EN 61373 approval

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 22 x 10 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008