Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 6.5 ... 32V 5V Fixed 2.5WR-785.0-0.5
R-785.0-0.5 - DC/DC Converter 6.5 ... 32V 5V Fixed 2.5W, Recom
169-07-681
R-785.0-0.5

DC/DC Converter 6.5 ... 32V 5V Fixed 2.5W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
500 mA
6.5 
32 
Series:R-78xx-0.5 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wider input voltage range up to 8:1
  • Regulated, permanently short-circuit proof outputs
  • Very high rate of efficiency - no cooling element required
  • Extremely low random deviation
  • No external components required
  • 3-pin case like linear voltage controller TO-220

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Recom
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 15 x 12 x 8 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008