EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

DC/DC Converter 9 ... 36V 12V 250mA 6WTMDC 06-2422

TMDC 06-2422 - DC/DC Converter 9 ... 36V 12V 250mA 6W

  301-40-703
  TMDC 06-2422
 :Traco Power

DC/DC Converter 9 ... 36V 12V 250mA 6W

 

TMDC 06-2422 - DC/DC Converter 9 ... 36V 12V 250mA 6W

  301-40-703
  TMDC 06-2422
 :Traco Power

 
2 
12 V
250 mA
-12 V
Adjustable 

 

 

 

  • Fully encapsulated chassis mount module
  • Harsh industrial EMC capabilities
  • Ultra wide 4:1 input voltage range

 

 
 
   

 

  Taiwan (TW)
  50 Gram
  55 x 35 x 30 MM
  8504409590
  39121008