Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 4W, 12V, 330mARAC04-12SGB
RAC04-12SGB - DC Power Supply, 4W, 12V, 330mA, Recom
301-13-019
RAC04-12SGB

No longer available. View product category

DC Power Supply, 4W, 12V, 330mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
330 mA
Fixed 
4 W
Series:RAC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wider input voltage range for AC and DC
  • Miniature size, no external components required
  • Regulated, permanently short-circuit proof outputs
  • Low residual ripple
  • UL / cUL 60950, RAC15 series with medicinal approval EN 60601-1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Recom
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 40 x 25 x 25 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004