Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 240W, 24V, 10ATXH 240-124
TXH 240-124 - DC Power Supply, 240W, 24V, 10A, Traco Power
169-94-428
TXH 240-124

DC Power Supply, 240W, 24V, 10A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
10 A
Fixed 
Series:TXH Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Metal enclosure
  • Screw terminal block
  • Adjustable output voltage 360 and 480 W models
  • Wide input range
  • Convection cooling for the 120-240 W models, 360 W and 480 W has an integrated fan
  • Short circuit and overvoltage protection
  • Cover as an option for the 120 and 240 W models
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 655 Gram
Dimensions (incl. package) 185 x 115 x 60 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004