Price per piece

EUR  44,99

(exc. VAT)
1 +
EUR  49,99
EUR  44,99
(save 10%)
5 +
EUR  45,84
EUR  41,26
(save 10%)
10 +
EUR  40,47
EUR  36,42
(save 10%)
Promotion valid until 22.04.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

2
12 V
12 V
3 A
-12 V
-12 V
1.5 A
Adjustable
Fixed
36 W
88 V
100 ... 240 VAC
264 V
Metal
Screw Terminal
83 %
340000 h
120 mV
-20 °C
70 °C
111 mm
82 mm
35 mm

Select attributes and click search to find other products that match your specification

TXL 035 Series
| Print this page
Report an error

Product details

  • Family information

    • Compact metallic casing with screw terminals
    • Single, dual and triple outputs
    • Universal input 85...264 VAC, 50/60 Hz
    • Radio interference suppression as per EN 55022 class B
    • EMV compliant as per EN 61000-6-1
    • Harmonics filter complies with EN 61000-3-2, Class D (PFC)
    • Short-circuit and overvoltage protections
    • High efficiency
    • International safety approvals IEC/EN 60950-1, cUL/UL 60950-1
    • Industrial standard
    • 3-year warranty
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Traco Power
    Gross weight (incl. package) 357.0 Gram
    Dimensions (incl. package) 130 x 90 x 40 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice