Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
1 Output Embedded Switch Mode Power Supply, 96W, 24V, 4AHEP-100-24A
HEP-100-24A - 1 Output Embedded Switch Mode Power Supply, 96W, 24V, 4A, MEAN WELL
300-51-624
HEP-100-24A

1 Output Embedded Switch Mode Power Supply, 96W, 24V, 4A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
4 A
Adjustable 
Series:HEP Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Aluminium case and filling with heat-conducted glue
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters
  • Protections: Short circuit / Overload / Over voltage / Over temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1070 Gram
Dimensions (incl. package) 290 x 95 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004