Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 5W, 5V, 1ATIW 06-105
TIW 06-105 - DC Power Supply, 5W, 5V, 1A, Traco Power
169-60-855
TIW 06-105

DC Power Supply, 5W, 5V, 1A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
5 V
1 A
Fixed 
Series:TIW Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Switching, regulated output voltage
  • Wide input voltage range
  • Fully-sealed plastic casing, protection class IP67
  • Protected against short-circuit and overload
  • Manufacturing standards EN60950, EN50178, EN60335, EN55022, EN61000

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 120 Gram
Dimensions (incl. package) 92 x 93 x 32 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004