Business
Private
EURExc. Vat
DC-UPS Control Unit, UB, DIN Rail Mount, 960W, 24V, 1x Screw TerminalUB40.241

UB40.241 - DC-UPS Control Unit, UB, DIN Rail Mount, 960W, 24V, 1x Screw Terminal

303-31-044
UB40.241
Manufacturer:Puls

DC-UPS Control Unit, UB, DIN Rail Mount, 960W, 24V, 1x Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

UB40.241 - DC-UPS Control Unit, UB, DIN Rail Mount, 960W, 24V, 1x Screw Terminal

303-31-044
UB40.241
Manufacturer:Puls

Product specifications
1 
24 V
24 V
40 A
960 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Requires Only One 12V Battery for a 24V Output
  • Regulated output voltage in buffer operation
  • Minimum voltage drop between input and output
  • Electronic overload and short-circuit protection
  • Comprehensive battery management
  • Intelligent diagnostics and signalling equipment
  • Safety standards UL 508, UL 60950-1, IEC 60950
  • EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 632 Gram
Dimensions (incl. package) 185 x 150 x 55 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004