Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desk Mount Monitor Arm, 29", 75x75 / 100x100, 5.7kg, Silver7185414
7185414 - Desk Mount Monitor Arm, 29", 75x75 / 100x100, 5.7kg, Silver, Vogel's
302-84-988
7185414

Desk Mount Monitor Arm, 29", 75x75 / 100x100, 5.7kg, Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Minimum screen size compatibility:10 "
Maximum screen size compatibility:29 "
Max. weight:5.7 kg
VESA mounting interfaces:75x75100x100
Feature:Adjustable HeightRotatableTiltable
Application:Desktop

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 4460 Gram
Dimensions (incl. package) 440 x 370 x 80 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285318412