Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Desoldering Iron Set 120W 450°C 24VWXDV 120 Set
WXDV 120 Set - Desoldering Iron Set 120W 450°C 24V, Weller
110-64-880
WXDV 120 Set
T0051320599N

No longer available. View product category

Desoldering Iron Set 120W 450°C 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 Years 
24 V
100 °C
450 °C
120 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Inline desoldering iron 120 W, 24 V
  • Desoldering iron for electronics rework with internal solder reservoir
  • For vertical handling
  • Heat-up time of ca. 32 s
  • Temperature range between 100°C - 450°C
  • Suitable desoldering tips: XDS / XDSL series

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 1610 Gram
Dimensions (incl. package) 310 x 210 x 210 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 37103304179