Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Diagnostic Videoscope, 1280 x 720, IP54 / IP68FLK-DS703 FC

FLK-DS703 FC - Diagnostic Videoscope, 1280 x 720, IP54 / IP68

303-72-295
FLK-DS703 FC
Manufacturer:Fluke

Diagnostic Videoscope, 1280 x 720, IP54 / IP68

Image is for illustrative purposes only. Please refer to product description.

FLK-DS703 FC - Diagnostic Videoscope, 1280 x 720, IP54 / IP68

303-72-295
FLK-DS703 FC
Manufacturer:Fluke

Product specifications
1280 x 720 
LED 
75° 
LCD, Touch Screen 
Internal Memory 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included: 8.5mm HD DUALVIEW Probe 1.2m, hand strap, neck strap, USB cable, AC power adapter, TPAK magnetic hanger, EVA case

Family Information

High Resolution Diagnostic Videoscopes

  • 2-year warranty
  • 8X digital zoom

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 2880 Gram
Dimensions (incl. package) 400 x 330 x 95 MM
Customs number 8525890000
UNSPSC (v5.03) 41112202
EAN 95969865722