Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 50MHz, 5.6kVP5210A
P5210A - Probe, 50MHz, 5.6kV, Tektronix
176-28-179
P5210A

Probe, 50MHz, 5.6kV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
High Voltage Differential 
50 MHz
1.8 m
5.6 kV
CAT I 2.3 kV 
CAT III 1 kV 
Kit Contents:020-3070-00 Probe TipsLarge Hook ClipsSmall Hook Clips

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 902 Gram
Dimensions (incl. package) 335 x 250 x 115 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638