Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Input Module, 16 Channels, RS485, 30VADAM-4051
ADAM-4051 - Digital Input Module, 16 Channels, RS485, 30V, Advantech
125-78-893
ADAM-4051

No longer available. View product category

Digital Input Module, 16 Channels, RS485, 30V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 
RS485 
16 
30 V
30 V 
Series:Adam 4000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes DIN rail mount and wall mount kit, 2x screw terminal block and driver CD

Family Information

  • 16 digital inputs (optically isolated up to 2500 V)
  • 16 status LEDs for the inputs
  • 10...30 VDC supply voltage
  • Modbus support
  • Watchdog timer

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Advantech
Gross weight (incl. package) 199 Gram
Dimensions (incl. package) 155 x 85 x 50 MM
Customs number 8542399000
UNSPSC (v5.03) 32101503