Price per piece

EUR  198,00

(exc. VAT)
1 +
EUR  198,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1 kV
0.1 mV
1.5 kV
0.1 mV
AC: 0.01 uA ... 2 A
DC: 0.01 uA ... 2 A
3-1/2 Digits
45 Hz
2 kHz
20 MOhm
200 Ohm
Capacitance: 10 pF ... 400 uF
Temperature: -20 ... 300 °C
LCD
1999
1x 6LR61, 9V
Yes
CAT IV 1 kV
642 g

Select attributes and click search to find other products that match your specification

AC Current
DC Current
Continuity Tester
Diode Tester
Resistance
| Print this page
Report an error

Product details

  • Family information

    • Special sealing for environment and water resistance. IP67 rated
    • Constructed with drop-resistant housing and PCB mounting
    • Magne-Grip™ holster, frees both hands for work
    • Includes high voltage test leads with threaded alligator clips
    • Automatic polarity indication
    • Low battery indication
    • Flame retardant, high-impact thermoplastic case
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Beha-Amprobe
    Gross weight (incl. package) 900.0 Gram
    Dimensions (incl. package) 243 x 193 x 69 MM
    Customs number 9030310090
    UNSPSC (v5.03) 41113630
    EAN 95969353250
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device