Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Digital Multimeter and Thermal Imager, Bluetooth, 71 x 56° 1kV 10A 100kHz 60MOhm 10000uFDM286

DM286 - Digital Multimeter and Thermal Imager, Bluetooth, 71 x 56° 1kV 10A 100kHz 60MOhm 10000uF

304-03-679
DM286
2780387
Manufacturer:FLIR

Digital Multimeter and Thermal Imager, Bluetooth, 71 x 56° 1kV 10A 100kHz 60MOhm 10000uF

Image is for illustrative purposes only. Please refer to product description.

DM286 - Digital Multimeter and Thermal Imager, Bluetooth, 71 x 56° 1kV 10A 100kHz 60MOhm 10000uF

304-03-679
DM286
2780387
Manufacturer:FLIR

Product specifications
6000 
1 kV
1 kV
10 A
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
1x Test lead set
1x Crocodile ckip set
1x USB-A to USB Micro-B cable
1x Thermocouple Type-K
1x Quick start guide
1x Warranty card
2x Rechargeable battery
1x Carrying case

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer FLIR
Gross weight (incl. package) 1310 Gram
Dimensions (incl. package) 285 x 150 x 105 MM
Customs number 9030320000
UNSPSC (v5.03) 41113630
EAN 793950382868