Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Digital Multimeter True-RMS 1kV 10A 1MHz 300Ohm 10000uFU1272A ISO CAL

U1272A ISO CAL - Digital Multimeter True-RMS 1kV 10A 1MHz 300Ohm 10000uF

304-46-678
U1272A ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 1kV 10A 1MHz 300Ohm 10000uF

Image is for illustrative purposes only. Please refer to product description.

U1272A ISO CAL - Digital Multimeter True-RMS 1kV 10A 1MHz 300Ohm 10000uF

304-46-678
U1272A ISO CAL
Manufacturer:Keysight

Product specifications
4-1/2 Digits 
30000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: Test leads with probes, K-type thermocouple and adapter, certificate of calibration, test report, batteries

Family Information

  • OLED Display to ensure clear and distinct display readings (U1273A)
  • Intelligent features: ZLOW, Smart Ohm (only U1272A/U1273A) and Low Pass Filter (only U1271A)
  • Visual (Backlight Alert) and audible continuity indication in noisy environments
  • Ergonomic shape for better grip
  • IP 54 certified - water and dust resistant
  • Easy-to-operate large knob and buttons
  • Easy maintenance - convenient fuse access
  • Easy connectivity to PC with optional IR-USB cable
  • Internal memory for data logging

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1206 Gram
Dimensions (incl. package) 112 x 108 x 260 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630