Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Digital Multimeter True-RMS 1kV 10A 1MHz 50MOhm 100000uFU1251B ISO CAL

U1251B ISO CAL - Digital Multimeter True-RMS 1kV 10A 1MHz 50MOhm 100000uF

304-46-675
U1251B ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 1kV 10A 1MHz 50MOhm 100000uF

Image is for illustrative purposes only. Please refer to product description.

U1251B ISO CAL - Digital Multimeter True-RMS 1kV 10A 1MHz 50MOhm 100000uF

304-46-675
U1251B ISO CAL
Manufacturer:Keysight

Product specifications
5 Digits 
50000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with measuring cables, operating instructions in GER/FRE/ITA/ENG (CD) and battery with charger (U1252A, U1253A)

Family Information

  • True RMS digital handheld multimeter family
  • High precision and 4-digit dual LCD display
  • CAT III 1000 V protection class
  • Dual temperature measurements (U1242A)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Keysight
Gross weight (incl. package) 1068 Gram
Dimensions (incl. package) 220 x 195 x 75 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630