Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user or use the guest checkout on the Distrelec website. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Digital Multimeter True-RMS 1kV 10A 20MHz 500MOhm 100000uFU1253B ISO CAL

U1253B ISO CAL - Digital Multimeter True-RMS 1kV 10A 20MHz 500MOhm 100000uF

304-46-677
U1253B ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 1kV 10A 20MHz 500MOhm 100000uF

Image is for illustrative purposes only. Please refer to product description.

U1253B ISO CAL - Digital Multimeter True-RMS 1kV 10A 20MHz 500MOhm 100000uF

304-46-677
U1253B ISO CAL
Manufacturer:Keysight

Product specifications
5 Digits 
50000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with measuring cables, operating instructions in GER/FRE/ITA/ENG (CD) and battery with charger (U1252A, U1253A)

Family Information

  • True RMS digital handheld multimeter family
  • High precision and 4-digit dual LCD display
  • CAT III 1000 V protection class
  • Dual temperature measurements (U1242A)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1460 Gram
Dimensions (incl. package) 140 x 125 x 280 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630