Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user or use the guest checkout on the Distrelec website. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Digital Multimeter True-RMS 600V 100kHz 40MOhm 10000uFU1231A ISO CAL

U1231A ISO CAL - Digital Multimeter True-RMS 600V 100kHz 40MOhm 10000uF

304-46-670
U1231A ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 600V 100kHz 40MOhm 10000uF

Image is for illustrative purposes only. Please refer to product description.

U1231A ISO CAL - Digital Multimeter True-RMS 600V 100kHz 40MOhm 10000uF

304-46-670
U1231A ISO CAL
Manufacturer:Keysight

Product specifications
3-1/2 Digits 
6000 
600 V
600 V
40 MOhm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: Test leads and batteries

Family Information

  • Built-in LED flashlight to illuminate test area
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • Vsense to perform non-contact voltage detection (U1233A)
  • Data logging capability (stores up to 10 readings)
  • IR-to-USB connectivity to transfer data to PC for record

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 675.7 Gram
Dimensions (incl. package) 115 x 105 x 245 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630