Business
Private
EURExc. Vat
Digital Multimeter True-RMS 750V 10A 40MHz 40MOhm 4000uFAPPA 79

APPA 79 - Digital Multimeter True-RMS 750V 10A 40MHz 40MOhm 4000uF

110-81-954
APPA 79
Manufacturer:Appa

Digital Multimeter True-RMS 750V 10A 40MHz 40MOhm 4000uF

Image is for illustrative purposes only. Please refer to product description.

APPA 79 - Digital Multimeter True-RMS 750V 10A 40MHz 40MOhm 4000uF

110-81-954
APPA 79
Manufacturer:Appa

Product specifications
4000 
750 V
1 kV
10 A
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 6000 or 4000 count digital display
  • Backlit, large scale display (Appa 73, 79)
  • True RMS reading on AC mode (Appa 73, 79)
  • 0.5% basic DCV accuracy
  • Data hold
  • Min/Max function
  • Frequency counter & Capacitance measurement
  • Auto power off
  • Optical RS232 interface (Appa 73, 79)
  • CAT IV 600 V/CAT III 1000 V Safety standard

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Appa
Gross weight (incl. package) 586 Gram
Dimensions (incl. package) 255 x 130 x 66 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630