1 min order
Digital Panel MeterEA VK-1000V5
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Compact voltmeter module for 5 V and 9 V operation
- When operated with 5 V a mass-related measuring is permitted
- Dimensions (e.g. mV or uA) can be indicated in the display
- Simple mounting due to the smap-in case
- Compact dimensions (40 x 22 x 10 mm)
- Best readablility due to the large digits (10 mm)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 188
Paper catalogue
2013/14 p. 295
Additional information
Country of origin Malaysia (MY)
Manufacturer Display Visions
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 160 x 130 x 20 MM
Customs number 8541410000
UNSPSC (v5.03) 41113630