Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Connector, 4A, 60VAC, 5 Poles, Plug0132 05
0132 05 - DIN Connector, 4A, 60VAC, 5 Poles, Plug, Lumberg Connect GmbH
142-22-204
0132 05

DIN Connector, 4A, 60VAC, 5 Poles, Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
5 
Cable Mount 
Straight 
Bayonet 
Description:DIN Circular Connector

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Cable plugs can be coupled to cable jacks as flying connections

Family Information

  • Stable plug-and-socket connection through bayonet lock
  • With plastic and anti-kink sleeve

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 135 x 70 x 20 MM
Customs number 8536699099
UNSPSC (v5.03) 39121408