Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

PEL 230/12-2 - DIN Rail Power Supply, 80%, 12V, 2A, 24W, Adjustable

303-83-555
PEL 230/12-2
Manufacturer:Block

DIN Rail Power Supply, 80%, 12V, 2A, 24W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

PEL 230/12-2 - DIN Rail Power Supply, 80%, 12V, 2A, 24W, Adjustable

303-83-555
PEL 230/12-2
Manufacturer:Block

Product specifications
1 
12 V
2 A
12 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Stabilised and adjustable output voltage
  • DC OK signalling via LEDs
  • Parallel connection option
  • Push-in terminals
  • Panel installation on mounting rails

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 180 Gram
Dimensions (incl. package) 59 x 54 x 89 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004