EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

DIN Rail Power Supply, 89.4%, 24V, 3.8A, 90W, Adjustable2838430000

2838430000 - DIN Rail Power Supply, 89.4%, 24V, 3.8A, 90W, Adjustable

  303-74-052
  2838430000
PRO BAS 90W 24V 3.8A
 :Weidmüller

DIN Rail Power Supply, 89.4%, 24V, 3.8A, 90W, Adjustable

 

2838430000 - DIN Rail Power Supply, 89.4%, 24V, 3.8A, 90W, Adjustable

  303-74-052
  2838430000
PRO BAS 90W 24V 3.8A
 :Weidmüller

 
1 
24 V
3.8 A
24 V
Adjustable 

 

 

 

 
 
   

 

  China (CN)
  434 Gram
  120 x 112 x 54 MM
  8504409590
  39121004
  4064675444121