Business
Private
EURexc. VAT
DIN Rail Power Supply, 90%, 24V, 5A, 120W, Adjustable2866750

2866750 - DIN Rail Power Supply, 90%, 24V, 5A, 120W, Adjustable, Phoenix Contact

169-96-393
2866750
QUINT-PS/1AC/24DC/ 5

DIN Rail Power Supply, 90%, 24V, 5A, 120W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

2866750 - DIN Rail Power Supply, 90%, 24V, 5A, 120W, Adjustable, Phoenix Contact

169-96-393
2866750
QUINT-PS/1AC/24DC/ 5

Product specifications
1 
24 V
5 A
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Usable worldwide via wide range input
  • High operational security through reliability
  • Long network failure bridging times
  • Fast activation of standard line protection switches
  • Dynamic power reserve SFB technology with 6x rated current for 12 ms
  • Static reserve capacity POWER BOOST with up to 1.5x rated current continuous
  • Front-side adjustable output voltage
  • Remote monitoring: Active switch output and zero-potential relay contact
  • Third minus terminal as ground terminal
  • Narrow design

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNe2d2a77b-5e56-4444-ae30-e8215366a0f2

Additional information

Country of origin Thailand (TH)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1042 Gram
Dimensions (incl. package) 190 x 180 x 85 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4046356113786