Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

DIN Rail Power Supply 95% 24V 40A 960W Adjustable IP20 QQT40.241

QT40.241 - DIN Rail Power Supply 95% 24V 40A 960W Adjustable IP20 Q

169-96-576
QT40.241
Manufacturer:Puls

DIN Rail Power Supply 95% 24V 40A 960W Adjustable IP20 Q

Image is for illustrative purposes only. Please refer to product description.

QT40.241 - DIN Rail Power Supply 95% 24V 40A 960W Adjustable IP20 Q

169-96-576
QT40.241
Manufacturer:Puls

Product specifications
1 
24 V
40 A
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power supplies of premium class with highest power density
  • AC and DC wide range input (without changeover)
  • 150% output power for 4 seconds for dynamic consumers
  • Adjustable output voltage
  • Very high efficiency
  • Active harmonic wave correction PFC (except QS20.244)
  • Active filter against mains transients
  • Minimum activation peak current
  • Heavy loads are easily started due to high power reserves, 50% for 3 seconds
  • Can be connected in parallel
  • DC OK relay contact (except QS3.241 and QS20.244)
  • No-load, overload and short-circuit protection

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer Puls
Gross weight (incl. package) 1707 Gram
Dimensions (incl. package) 180 x 150 x 140 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 875404001461